NATIONAL SEMICONDUCTOR   

LM61 Series TO-92-3 10 V Precision Integrated-Circuit Temperature Sensor

Mfr Part#: LM61CIM3/NOPB
Mounting Method:  SurfaceMount 

Package Style:  SOT-23-3 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3600 USD (each)
1000+ $0.3600

Availability

Qty in Stock: 26,000
Reserve Stock: 0
In Transit: 0
LT: 24 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Type: Analog
  • Operating Temp Range: -30 to +100 °C
  • Operating Temp Range (°F): 
  • Supply Voltage: 2.7 to 10 V
  • Output Current-Max: 10 mA
 

National Semiconductor is one of the world leading analog component suppliers who offers high-performance, low power and high accuracy analog and mixed-signal solutions.

Increased electronic content in consumer, critical automotive and industrial applications are driving the need for specialized high temperature thermal management solutions. National's analog and digital output temperature sensors, feature TruTherm® technology, provide high accuracy at the critical high temperature area and operate in extended temperature range.

The LM61 is a precision integrated-circuit temperature sensor that can sense a -30°C to +100°C temperature range while operating from a single +2.7V supply. The LM61's output voltage is linearly proportional to Celsius (Centigrade) temperature (+10 mV/°C) and has a DC offset of +600 mV. The offset allows reading negative temperatures without the need for a negative supply. The nominal output voltage of the LM61 ranges from +300 mV to +1600 mV for a -30°C to +100°C temperature range. The LM61 is calibrated to provide accuracies of ±2.0°C at room temperature and ±3°C over the full -25°C to +85°C temperature range.

The LM61's linear output, +600 mV offset, and factory calibration simplify external circuitry required in a single supply environment where reading negative temperatures is required. Because the LM61's quiescent current is less than 125 µA, self-heating is limited to a very low 0.2°C in still air. Shutdown capability for the LM61 is intrinsic because its inherent low power consumption allows it to be powered directly from the output of many logic gates.

The LM61CIM3 has an Accuracy Over Specified Temperature Range (°C) of ± 4 and a temperature range of −30°C to +100°C and comes in a SOT-23 package.
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
DIALIGHT
HL16K-D-WW...
LUXEON K2 50 mm 3 Warm White 350 mA 3.42 V LED Light Engine with Onboard Drive
From $49.23 USD
ADAM TECH
ADC-002A-1...
DC Power Jack PC Board and Power Mount
From $0.1500 USD
AMERICAN ZETTLER DISPLAYS
P0340WQLC-...
P0340 Series 3.4 in. 480 x 272 Full 16 M Color OLED Display
From $102.83 USD
AGILENT
33250A
80 MHz Function and Arbitrary Waveform and Pulse Generator
From $4,579.00 USD
NATIONAL SEMICONDUCTOR
LM61CIM3/N...
LM61 Series TO-92-3 10 V Precision Integrated-Circuit Temperature Sensor
From $0.3600 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...