MELEXIS  

MLX990620 Series Wide (60x15) 16 x 4 Array 3 V 9 mA Thermal Array Sensor - TO-39

Mfr Part#: MLX90620ESF-BAB-000-TU
Mounting Method:  Through Hole
Package Style:  TO-39
Packaging:  TUBE
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$68.12 USD (each)
1 - 4 $68.12
5 - 9 $65.16 (Save 4%)
10+ $59.24 (Save 13%)

Availability

Qty in Stock: 163
Reserve Stock : 50
On Order :
135
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Sensing
  • Operating Temp Range: -40 to +85 °C
  • Supply Voltage: 3 V
  • Output Current-Max: 9 mA

The MLX90620ESF-BAB-000-TU is a part of  MLX90620 series thermal array sensor. It has an operating temperature ranging from -40°C to +85°C and its available in T0-39 package.

The MLX90620 is a fully calibrated 16x4 pixels IR array in an industry standard 4-lead TO-39 package.
It contains 64 IR pixels with dedicated low noise chopper stabilized amplifier and fast, integrated ADC. A PTAT sensor is integrated to measure the ambient temperature of the chip. The outputs of both IR and PTAT sensors are stored in internal RAM and are accessible through I2C.

Features:

  • Small size, low cost 16x4 pixels IR array
  • Easy to integrate
  • Industry standard four lead TO-39 package
  • Factory calibrated infrared temperature measurement
  • Calibration parameters stored in EEPROM.
  • NETD (Noise Equivalent Temperature Difference) <0.25K RMS@4Hz refresh rate
  • I2C compatible digital interface
  • Programmable frame rate 0.5Hz…64Hz
  • 2.6 V supply voltage
  • Current consumption less than 9mA
  • Measurement start trigger for synchronization with external control unit
  • 2 FOV options
  • Ta -40 to 85ºC
  • To -50 to 300ºC
  • Complies with RoHS regulations

Applications:

  • High precision non-contact temperature measurements
  • Temperature sensing element for residential, commercial and industrial building air conditioning
  • Microwave ovens
  • Home appliances with temperature control
  • Thermal Comfort sensor in automotive Air Conditioning control system
  • Passenger classification
  • Automotive blind spot detection
  • Industrial temperature control of moving parts
  • Identifying thermal leaks in homes
  • Thermal scanners
  • Security / safety gates
  • Intrusion / Movement detection and Imaging

View the available MLX90620 series of thermal array sensor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...