MICROCHIP  

TC75 Series 5.5 V 2-Wire Serial Temperature Sensor - SOIC-8

Mfr Part#: TCN75AVOA713
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,300

 
 

Share


Download Center

Prices

$0.5700 USD (each)
3300+ $0.5700

Availability

Qty in Stock : 0
On Order :
3,300
Min. Order Qty: 3,300
Multiple of: 3,300
Add to Cart
 

Overview

Product Highlight

  • Output Type: Digital
  • Operating Temp Range: -40 to +125 °C
  • Supply Voltage: 2.7 to 5.5 V

Microchip Technology is a leading innovator and supplier of high performance and high quality embedded solutions and microcontrollers; related non-volatile memory products; and a broad analog product line focusing on power management, thermal management, linear and mixed-signal solutions.

Temperature sensing is critical to a growing number of consumer, automotive, and industrial applications. Microchip’s digital temperature sensors are ideal choice for implementing temperature system management schemes in a variety of applications.

TCN75A - 2-Wire Serial Temperature Sensor

The TCN75A is a digital temperature sensor that converts temperatures between -40°C and +125°C to a digital word, with ±1°C (typ.) accuracy.

The TCN75A comes with user-programmable registers that provide flexibility for temperature-sensing applications. The register settings allow user-selectable, 0.5°C to 0.0625°C temperature measurement resolution, configuration of the power-saving Shutdown and One-shot (single conversion on command while in Shutdown) modes and the specification of both temperature alert output and hysteresis limits.

When the temperature changes beyond the specified limits, the TCN75A outputs an alert signal. The user has the option of setting the alert output signal polarity as an active-low or active-high comparator output for thermostat operation, or as temperature event interrupt output for microprocessor-based systems.

The TCN75A sensor has an industry standard 2-wire, I2C™ compatible serial interface, allowing up to eight devices to be controlled in a single serial bus. These features make the TCN75A ideal sophisticated multi-zone temperature-monitoring applications.

The TCN75AVOA713 is a SOIC (narrow) 2-Wire Serial Temperature Sensor that comes in 3300 piece reel.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...