ON SEMICONDUCTOR  

ADM1032 Series 5.5 V ±1° C Remote and Local System Temperature Monitor-SOIC-8

Mfr Part#: ADM1032ARZ-REEL
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.7611 USD (each)
2500+ $0.7611

Availability

Qty in Stock : 2,500
On Order :
7,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Output Type: Digital
  • Operating Temp Range: 0 to 120 °C
  • Operating Temp Range (°F): 32 to 248 °F
  • Supply Voltage: 3 to 5.5 V
  • Output Current-Max: 170 µA

The ADM1032 is a dual−channel digital thermometer and under/overtemperature alarm intended for use in PCs and thermal management systems. The device can measure the temperature of a remote thermal diode, which can be located on the processor die or can be a discrete device (2N3904/06), accurate to 1°C. A novel measurement technique cancels out the absolute value of the transistor’s base emitter voltage so that no calibration is required. The ADM1032 also measures its ambient temperature.

The ADM1032 communicates over a 2−wire serial interface compatible with System Management Bus (SMBus) standards. Under/overtemperature limits can be programmed into the device over the SMBus, and an ALERT output signals when the on−chip or remote temperature measurement is out of range. This output can be used as an interrupt or as a SMBus alert. The THERM output is a comparator output that allows CPU clock throttling or on/off control of a cooling fan. An ADM1032−1 and ADM1032−2 are available. The difference between the ADM1032 and the ADM1032−1 is the default value of the external THERM limit. The ADM1032−2 has a different SMBus address. The SMBus address of the ADM1032−2 is 0x4D.

Key Features:

  • On−Chip and Remote Temperature Sensing
  • Offset Registers for System Calibration
  • 0.125°C Resolution/1°C Accuracy on Remote Channel
  • 1°C Resolution/3°C Accuracy on Local Channel
  • Fast (Up to 64 Measurements Per Second)
  • 2−Wire SMBus Serial Interface
  • Supports SMBus Alert
  • Programmable Under/Overtemperature Limits
  • Programmable Fault Queue
  • Overtemperature Fail−Safe THERM Output
  • Programmable THERM Limits
  • Programmable THERM Hysteresis
  • 170 µA Operating Current
  • 5.5 µA Standby Current
  • 3.0 V to 5.5 V Supply
  • Small 8−Lead SOIC and MSOP Packages
  • These are Pb−Free Devices

Applications:

  • Desktop and Notebook Computers
  • Smart Batteries
  • Industrial Controllers
  • Telecommunications Equipment
  • Instrumentation
  • Embedded Systems

To learn more about the ADM1032 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...