NXP  

LM75 Series 5.5 V Digital Temperature Sensor w/ Thermal Watchdog - TSSOP-8

Mfr Part#: LM75ADP,118
Mounting Method:  Surface Mount
Package Style:  TSSOP-8
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.2000 USD (each)
400+ $0.2000 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 10 Weeks
Min. Order Qty: 5,000
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Output Type: Digital
  • Operating Temp Range: -55 to +125 °C
  • Operating Temp Range (°F): -67 to +257 °F
  • Supply Voltage: 2.8 to 5.5 V

The LM75ADP,118 is a temperature-to-digital converter using an on-chip band gap temperature sensor and Sigma-delta A-to-D conversion technique. The device is also a thermal detector providing an overtemperature detection output

Features:

  • Temperature-to-Digital Converter
  • I2C-bus interface
  • Power supply range from 2.8 V to 5.5 V
  • 11-bit ADC
  • Programmable temperature threshold
  • Programmable hysteresis set points
  • Stand-alone operation as thermostat at power-up

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...