STMICROELECTRONICS  

LM234 Series 40 V 10 mA Three Terminal Adjustable Current Sources - SOIC-8

Mfr Part#: LM234DT
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.3550 USD (each)
2500+ $0.3550

Availability

Qty in Stock : 0
On Order :
10,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Output Type: Analog
  • Operating Temp Range: -25 to +100 °C
  • Supply Voltage: 1 to 40 V
  • Output Current-Max: 10 mA
The LM234DT are 3-terminal adjustable current sources characterized by:
 
  • An operating current range of 10000: 1
  • An excellent current regulation
  • A wide dynamic voltage range of 1 V to 10 V

The current is determined by an external resistor without requiring other external components. Reverse voltages of up to 20 V will only draw a current of several microamperes. This enables the circuit to operate as a rectifier and as a source of current in a.c. applications.

Features:

  • Operates from 1 V to 40 V
  • 0.02%/V current regulation
  • Programmable from 1 μA to 10 mA
  • ±3% initial accuracy

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...