MCP130 Series 2.7 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3

Mfr Part#: MCP130T-270I/TT
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000



Download Center


$0.3250 USD (each)
3000+ $0.3250


Qty in Stock : 30,000
Factory Stock : 0
Factory Lead-Time: 17 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • No of Outputs: Single
  • Threshold Voltage: 2.7 V
  • Supply Voltage-Max: 5.5 V
  • Reset Timeout: 150 ms
The MCP130T-270I/TT is a Microcontroller Supervisory Circuit Device with Open Drain Output, designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized, available in SOT-23-3 package.


  • Holds microcontroller in reset until supply voltage reaches stable operating level
  • Resets microcontroller during power loss
  • Precision monitoring of 3V, 3.3V and 5V systems
  • 7 voltage trip points available
  • Active low RESET pin
  • Open drain output
  • Internal pull-up resistor (5 kΩ) for MCP130
  • Holds RESET for 350 ms (typical)
  • RESET to VCC = 1.0V
  • Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over temperature
  • 45 μA typical operating current
  • Temperature range: Industrial (I): -40°C to +85°C

View the MCP13 Series of Voltage Supervisors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...