MAX803 Series 3.08 V 140 ms Very Low Supply Current 3-Pin Microprocessor - SC-70
Mfr Part#: MAX803SQ308T1G Mounting Method: Surface Mount Package Style: SOT-323 (SC-70) Packaging: REEL Std Packaging Qty: 3,000
The MAX803 is a cost−effective system supervisor circuit designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required.
The reset output is driven active within 10 µsec of VCC falling through the reset voltage threshold. Reset is maintained active for a timeout period which is trimmed by the factory after VCC rises above the reset threshold. The MAX803/NCP803 has an open drain active−low RESET output. Both devices are available in SOT−23 and SC−70 packages. The MAX803/NCP803 is optimized to reject fast transient glitches on the VCC line. Low supply current of 0.5 µA (VCC = 3.2 V) make these devices suitable for battery powered applications.
Key Features:
Applications:
To learn more about MAX803 product family, Click Here
MAX803 Series 3.08 V 20 ms Very Low Supply Current 3-Pin Microprocessor - SC-70
Mfr Part#: MAX803SQ308D2T1G Packaging : REEL
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.