ON SEMICONDUCTOR  

NCP303 Series 2.4 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Mfr Part#: NCP303LSN24T1G
Mounting Method:  Surface Mount
Package Style:  SC-74A (TSOP-5, SOT-25)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.1660 USD (each)
3000+ $0.1660

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 22 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Single
  • Threshold Voltage: 2.4 V
  • Supply Voltage-Max: 10 V

The NCP302 and NCP303 series are second generation ultra−low current voltage detectors that contain a programmable time delay generator.

The NCP303 devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. Each series features a highly accurate undervoltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation. The NCP302 series consists of complementary output devices that are available with either an active high or active low reset. The NCP303 series has an open drain N−Channel output with an active low reset output.

Key Features:

  • Quiescent Current of 0.5 µA Typical
  • High Accuracy Undervoltage Threshold of 2.0%
  • Externally Programmable Time Delay Generator
  • Wide Operating Voltage Range of 0.8 V to 10 V
  • Complementary or Open Drain Output
  • Active Low or Active High Reset
  • Specified Over the −40°C to +125°C Temperature Range (Except for Voltage Options from 0.9 to 1.1 V)
  • Pb−Free Packages are Available

Applications:

  • Microprocessor Reset Controller
  • Low Battery Detection
  • Power Fail Indicator
  • Battery Backup Detection

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...