STMICROELECTRONICS  

STM809 Series 3.08 V 140 ms SMT Surface Mount Reset Circuit - SOT-23

Mfr Part#: STM809TWX6F
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.0967 USD (each)
3000 - 6000 $0.0967
9000+ $0.0936 (Save 3%)

Availability

Qty in Stock : 39,000
Factory Stock : 0
Factory Lead-Time: 35 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Single
  • Threshold Voltage: 3.08 V
  • Supply Voltage-Max: 5.5 V
  • Reset Timeout: 140 ms

The STM809TWX6F is a low power supervisory microprocessor Reset circuit used to monitor power supplies.
 
This performs a single function asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time.

Features:

  • Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
  • Push-pull RST output
  • 140 ms reset pulse width
  • Low supply current - 6 µA (typical)
  • Guaranteed RST / RST assertion down to VCC = 1.0 V
  • Operating temperature –40 °C to 85 °C
  • Lead-free

Applications:

  • Motor control
  • Multimedia convergence
  • Power supplies and converters
  • Process control and automation

View the Available STM809 series of voltage supervisors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...