MICROCHIP  

MIC809 Series 2.93 V 140 ms Surface Mount Microprocessor Reset Circuit-SC-70-3

Mfr Part#: MIC809-5SYC3-TR
Mounting Method:  Surface Mount
Package Style:  SOT-323 (SC-70)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2900 USD (each)
3000+ $0.2900

Availability

Qty in Stock : 3,000
On Order :
6,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Single
  • Threshold Voltage: 2.93 V
  • Supply Voltage-Max: 5.5 V
  • Reset Timeout: 140 ms
The MIC809 and MIC810 are inexpensive microprocessor supervisory circuits that monitor power supplies in microprocessor based systems. The function of these devices is to assert a reset if the power supply drops below a designated reset threshold level. Several different reset threshold levels are available to accommodate 3 V, 3.3 V or 5 V powered systems.

The MIC809 has an active-low /RESET output, while the MIC810 offers an active-high RESET output. The reset output is guaranteed to remain asserted for a minimum of 140 ms after VCC has risen above the designated reset threshold level. Having a push-pull output stage, the MIC809/810 does not require a pull-up resistor at the output. The MIC809/810 comes in a 3-pin SOT-23 and SC-70 package. The MIC809 is also available with a shorter reset timeout (30 ms min.). See the MIC809-5.

Features :

  • Precision voltage monitor for 3 V, 3.3 V or 5 V power supplies
  • /RESET remains valid with VCC as low as 1.4 V for SOT- 23 packaged part
  • /RESET remains valid with VCC as low as 1 V for SC70 packaged part
  • Typically less than15 μA supply current for SOT-23 packaged part
  • 5 μ typical supply current for SC70 packaged part
  • 140 ms minimum reset pulse widths available
  • Available in 3-pin SOT-23 and SC-70 package

Applications :

  • Portable equipment
  • Intelligent instruments
  • Critical microprocessor power monitoring
  • Printers/computers
  • Controllers

To learn more about MIC809x product family, Click here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...