MICROCHIP  

MIC2776 Series Adj/Selectable 140 ms Micro-Power Low Voltage Supervisor SOT-23-5

Mfr Part#: MIC2776N-YM5-TR
Mounting Method:  Surface Mount
Package Style:  SOT-23-5 (SOT-25)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.5400 USD (each)
3000+ $0.5400

Availability

Qty in Stock : 6,000
Factory Stock : 0
Factory Lead-Time: 12 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Single
  • Supply Voltage-Max: 5.5 V
  • Reset Timeout: 140 ms

The MIC2776 is a power supply supervisor which provides under-voltage monitoring and power-on reset generation in a compact 5-pin SOT package. Features include an adjustable under-voltage detector, a delay-generator, a manual reset input, and a choice of active-high, active-low, or open-drain active-low reset output. The user-adjustable monitoring input is compared against a 300 mV reference. This low reference voltage allows monitoring voltages lower than those supported by previous supervisor ICs.

Features :

  • User-adjustable input can monitor supplies as low as 0.3 V
  • ±1.5% threshold accuracy
  • Separate VDD input
  • Generates power-on reset pulse (140 ms min.)
  • Manual reset input
  • Choice of active-high, active-low or open-drain activelow reset output
  • Inputs can be pulled above VDD (7 V abs. max.)
  • Open-drain output can be pulled above VDD (7 V abs.max.)
  • Ultra-low supply current, 3.0 μA typical
  • Rejects brief input transients
  • IttyBitty™ SOT-23-5 package

Applications :

  • Monitoring processor, ASIC, or FPGA core voltage
  • Computer systems
  • PDAs/Hand-held PCs
  • Embedded controllers
  • Telecommunications systems
  • Power supplies
  • Wireless / cellular systems
  • Networking hardware

To learn more about MIC2776N-YM5 TR product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...