NCP301 Series 2.7 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Mfr Part#: NCP301LSN27T1G
Mounting Method:  Surface Mount
Package Style:  SC-74A (TSOP-5, SOT-25)
Packaging:  REEL
Std Packaging Qty:  3,000



Download Center


$0.2000 USD (each)
3000 $0.2000
6000+ $0.1970 (Save 2%)


Qty in Stock : 54,000
Factory Stock : 0
Factory Lead-Time: 30 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • No of Outputs: Single
  • Threshold Voltage: 2.7 V
  • Supply Voltage-Max: 10 V

The NCP300 and NCP301 series are second generation ultra−low current voltage detectors. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount.

Each series features a highly accurate undervoltage detector with hysteresis which prevents erratic system reset operation as the comparator threshold is crossed. The NCP300 series consists of complementary output devices that are available with either an active high or active low reset output. The NCP301 series has an open drain N−Channel output with either an active high or active low reset output.

The NCP300 and NCP301 device series are available in the Thin TSOP−5 package with standard undervoltage thresholds. Additional thresholds that range from 0.9 V to 4.9 V in 100 mV steps can be manufactured.

Key Features:

  • Quiescent Current of 0.5 µA Typical
  • High Accuracy Undervoltage Threshold of 2.0%
  • Wide Operating Voltage Range of 0.8 V to 10 V
  • Complementary or Open Drain Reset Output
  • Active Low or Active High Reset Output
  • Specified Over the −40°C to +125°C Temperature Range (Except for Voltage Options from 0.9 to 1.1 V)
  • Pb−Free Packages are Available


  • Microprocessor Reset Controller
  • Low Battery Detection
  • Power Fail Indicator
  • Battery Backup Detection

To learn more about the NCP301L product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...