MICROCHIP  

MIC1232 Series 4.37 V 250 ms Surface Mount μP Supervisory Circuit - SOIC-8

Mfr Part#: MIC1232MY
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  95

 
 

Share


Download Center

Prices

$0.6750 USD (each)
25 - 99 $0.6750
100 - 249 $0.5750 (Save 15%)
250 - 499 $0.5600 (Save 17%)
500 - 999 $0.5500 (Save 19%)
1000+ $0.5400 (Save 20%)

Availability

Qty in Stock : 279
Factory Stock : 4,845
Factory Lead-Time: 6 Weeks
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Single
  • Threshold Voltage: 4.37 V
  • Supply Voltage-Max: 5.5 V
  • Reset Timeout: 250 ms

The MIC1232 is a multifunction circuit which monitors microprocessor activity, external reset and power supplies in microprocessor based systems. The circuit functions include a watchdog time, power supply monitor, microprocessor reset, and manual pushbutton reset input.

The power supply line is monitored with a comparator and an internal voltage reference. /RST is forced low when an out-of-tolerance condition exists and remains asserted for at least 250ms after VCC rises above the threshold voltage (4.5V or 4.75V). The /RST pin will remain logic low with VCC as low as 1.4V.

Features :

  • Power OK/Reset time delay, 250ms min.
  • Watchdog timer, 150ms, 600ms, or 1.2s typical
  • Precision supply voltage monitor, select between 5% or 10% of supply voltage
  • Available in 8-pin surface mount (SO)
  • Debounced External reset input
  • Low supply current, <18μA typical

Applications :

  • Automotive systems
  • Intelligent systems
  • Critical microprocessor power monitoring
  • Battery powered computers
  • Controllers

To learn more about MIC1232MY product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...