NB3N3002 Series 4.6 V 200 MHz Low Phase Noise Clock Generator - TSSOP-16
Mfr Part#: NB3N3002DTG Mounting Method: Surface Mount Package Style: TSSOP-16 Packaging: TRAY Std Packaging Qty: 96
The NB3N3002DTG is a part of NB2305A series noise clock generator. It has a storage temperature ranging from -65°C to +150°C and its available in TSSOP-16 package.
The NB3N3002 is a high precision, low phase noise clock generator that supports PCI-Express and Ethernet requirements. The device takes a 25 MHz fundamental mode parallel resonant crystal and generates differential HCSL output at 25 MHz, 100 MHz, 125 MHz or 200 MHz clock frequencies. This device is housed in 5.0 mm x 4.4 mm narrow body TSSOP 16 pin package.
Features:
Applications:
View the available family of noise clock generator
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.