STMICRO   

SA55 Series 4.5 to 16 V DIP8 6 mA General Purpose Single Bipolar Timer

Mfr Part#: SA555N
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3560 USD (each)
1-24 $0.3560
25-99 $0.3130 (Save 12%)
100-249 $0.2820 (Save 21%)
250+ $0.2590 (Save 27%)

Availability

Qty in Stock: 0
Reserve Stock: 20,050
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

 

The 555 timer IC was first introduced around 1971 by the Signetics Corporation as the SE555/NE555 and was called "The IC Time Machine".  It provided circuit designers with a relatively cheap, stable, and user-friendly integrated circuit.

An IC timer is a semiconductor circuit that generates or sets timing for electronics circuits

IC timers are programmable timer chips. These timer chips function as single or multi function units. An IC timer works based on an external capacitor for determining on and off intervals in the output pulse. IC timers can work as up direction, down direction, or bi-direction

The NE555 monolithic timing circuit is a highly stable controller capable of producing accurate

time delays or oscillation. In the time delay mode of operation, the time is precisely controlled by

one external resistor and capacitor. For a stable operation as an oscillator, the free running

frequency and the duty cycle are both accurately controlled with two external resistors and one

capacitor. The circuit may be triggered and reset on falling waveforms, and the output structure can source

or sink up to 200mA.

The ST Micro SA555N is an 8 pin timer with industrial temperature and plastic DIP package.
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
STMICROELECTRONICS
SA555N
SA55 Series 4.5 to 16 V DIP8 6 mA General Purpose Single Bipolar Timer
From $0.3560 USD
FREESCALE SEMICONDUCTOR
MC912D60AC...
MC912D60 Series 16-Bit 2 Kb Ram Flash Microcontroller - LQFP-112 SMT
Call for pricing
EDAC
628-009-22...
628 Series 9 Position Straight Socket Board Mount D-Sub
From $1.03 USD
MICREL SEMICONDUCTOR
SY100ELT23...
3.3V Dual Differential PECL-to-TTL Translator
From $1.19 USD
CORNELL DUBILIER
CD15FA102J...
CD15 series 100 V 0.001 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $1.22 USD
JST
VHR-4N
Connector, 3.96mm Pitch, Compact, Proven Box Contact, Secure Contact & Mounting
From $0.0910 USD
COOPER MAGNUM
A202210
10 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block
From $2.05 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...