ON SEMICONDUCTOR  

FS7140 Series I2C Programmable 1-PLL Clock - SSOP-16

Mfr Part#: FS7140-02G-XTD
Mounting Method:  Surface Mount
Package Style:  SSOP-16
Packaging:  TUBE
Std Packaging Qty:  76

 
 

Share


Download Center

Prices

$4.16 USD (each)
5 - 99 $4.16
100+ $3.97 (Save 5%)

Availability

Qty in Stock : 190
On Order :
684
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 150 MHz
  • Supply Voltage-Max: 3.6 V
  • Supply Current: 35 mA

The FS714x (FS7140x or FS7145x) is a monolithic CMOS clock generator/regenerator IC designed to minimize cost and component count in a variety of electronic systems. Via the I2C-bus interface, the FS714x can be adapted to many clock generation requirements.

The length of the reference and feedback dividers, their fine granularity and the flexibility of the post divider make the FS714x the most flexible stand-alone PLL clock generator available.

Key Features:

  • Extremely flexible and low-jitter phase locked loop (PLL) frequency synthesis
  • No external loop filter components needed
  • 150MHz CMOS or 340MHz PECL outputs
  • Completely configurable via I2C™-bus
  • Up to four FS714x can be used on a single I2C-bus
  • 3.3V operation
  • Independent on-chip crystal oscillator and external reference input
  • Very low “cumulative” jitter

Applications:

  • Precision frequency synthesis
  • Low-frequency clock multiplication
  • Video line-locked clock generation
  • Laser beam printers (FS7145)

To learn more about the FS7140 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...