ZILOG  

Z85230 Series 5 V Surface Mount Enhanced Serial Communication Controller PLCC-44

Mfr Part#: Z8523008VEG
Mounting Method:  Surface Mount
Package Style:  PLCC-44
Packaging:  TUBE
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$13.37 USD (each)
1+ $13.37

Availability

Qty in Stock : 75
On Order :
75
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage-Nom: 5 V
  • No of Functions / Channels: 2
  • Interface: Serial
Zilog is a global supplier of application-specific embedded system-on-chip (SoC) solutions for secured transactions, consumer electronics and industrial applications as well as an industry leader in remote control and universal IR database solutions. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved to become a leader in production-ready and custom-built SoC solution sets.

The Zilog Serial Communication Controllers (SCC) can support multiple channel and multiple protocols that easily interface to 8/16 bit addressable non-multiplexed address/data buses. The SCC can be configured to satisfy a wide variety of serial communications applications. On-chip features include baud rate generators, digital PLLs, and crystal oscillators to reduce external logic. Additional features may include optimized FIFOs to support high speed SDLC transfers using DMA controllers.

The SCC handles asynchronous formats, synchronous byte-oriented protocols and synchronous bit-oriented protocols. The SCC can generate and check CRC codes in any synchronous mode and can be programmed to check data integrity in various modes. The SCC also has facilities for modem controls in both channels. In applications where these controls are not needed, the modem controls can be used for general-purpose I/O.

 Zilog SCC’s are designed for use in multiple applications for your serial communication needs.

The Z8523008VEG is part of the Enhanced Serial Communication Controller family which has a Dual Full-Duplex Channels – each with a Crystal Oscillator, Baud Rate Generator, and Digital Phase-Locked Loop. The Z8523008VEG operates at a speed of 8MHz in 44-Pin Plastic Leaded Chip Carrier (PLCC) package.  It has an extended temperature range and is lead free.

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...