REALTEK SEMICONDUCTOR  

RTL8019AS Series 7 V Surface Mount Full Duplex Ethernet Controller - QFP-100

Mfr Part#: RTL8019AS-LF_R
Mounting Method:  Surface Mount
Package Style:  QFP-100
Packaging:  TRAY
Std Packaging Qty:  66

 
 

Share


Download Center

Prices

$3.49 USD (each)
5 - 124 $3.49
125+ $3.28 (Save 6%)

Availability

Qty in Stock : 0
On Order :
49,167
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage-Nom: 0.5 to 7 V
  • No of Functions / Channels: 1
  • Interface: ISA

The RTL8019AS-LF_R is a  full-duplex ethernet controller with plug and play function. It integrates the RTL8019A and 16K-byte SRAM in a single chip. It is designed not only to provide more friendly functions but also to save the effort of SRAM source and inventory.

Features:

  • 100-pin PQFP
  • 16K byte SRAM built in
  • Compliant to Ethernet II and IEEE802.3 10Base5, 10Base2, 10BaseT
  • Supports UTP, AUI & BNC auto-detect
  • Software compatible with NE2000 on both 8 and 16-bit slots
  • Supports jumper, jumperless and PnP modes
  • Supports three level power down modes
  • Support 8 IRQ lines
  • Support 4 diagnostic LED pins with programmable outputs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...