CLARE   

M-980-02 8 Pin DIP 40ms 3.58 MHz General Purpose Call Progress Tone Detector

Mfr Part#: M-980-02-P
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5.87 USD (each)
1+ $5.87

Availability

Qty in Stock: 472
Reserve Stock: 1,299
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage-Nom: 
  • Number of Functions: 
  • Interface Circuit Type: 
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
SIMTEK
STK22C48-N...
STK22C Series 16K (2K-bit x 8) 5 V 300 mil SO-28 AutoStore NVSRAM 45 ns
From $6.08 USD
COSEL
PBW30F-12
31.2 W Low Cost Dual Output ±12 / 24 V AC/DC Switching Power Supply
From $58.50 USD
CLARE
LCA110STR
LCA Optomos Series 6 Pin SMT 350 V 0.12 A 35 Ohm 1 Channel Solid State Relay
From $0.8400 USD
CLARE
M-980-02-P...
M-980-02 8 Pin DIP 40ms 3.58 MHz General Purpose Call Progress Tone Detector
From $5.87 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...