RTL8201 Series Single Port 1.8 / 3.3 V 10/100 Mbps Ethernet Phyceiver - LQFP-48

Mfr Part#: RTL8201CP-VD-LF
Mounting Method:  Surface Mount
Package Style:  LQFP-48
Packaging:  TRAY
Std Packaging Qty:  250



Download Center


$1.00 USD (each)
10 - 399 $1.00
400+ $0.9350 (Save 7%)


Qty in Stock : 1,724
On Order :
Min. Order Qty: 10
Multiple of: 1
Add to Cart


Product Highlight

  • No of Functions / Channels: 1
  • Interface Circuit Type: PHY
  • Supply Voltage-Nom: 1.8 to 3.6 V

The RTL8201CP-VD-LF is a part of RTL8201 series single port 10/100M fast ethernet phyceiver. Its available in LQFP-48 package.

The RTL8201CP is a single port PHYceiver with an medium independent interface/serial network interface. It implements all 10/100M ethernet physical layer functions including physical coding sublayer, physical medium attachment, twisted pair physical medium dependent sub layer, within autocrossover detection function, 10base -Tx encoder/decoder and twisted pair medium access unit.


  • Pin-to-pin compatible with the RTL8201BL
  • Supports MII and 7-wire SNI
  • Full/half duplex operation
  • Twisted pair or fiber mode output
  • Auto negotiation
  • Supports power down mode
  • Supports operation under link down power saving mode
  • Supports base line wander compensation
  • Supports autocrossover detection
  • Supports repeator mode
  • Adaptive equalization
  • Network status LEDs
  • 25MHz crystal oscillator as clock source
  • Low dual power supply 1.8 V and 3.3 V; 1.8 V is generated by an internal regulator
  • 0.18µm CMOS process


  • Network Interface Adapter
  • Medium Access unit
  • communication and network raiser
  • Advance communication raiser
  • ethernet hub and ethernet switch

View the available RTL8201 Series of Ethernet Phyceivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...