W5200 Series 3.3 V 5 uA Surface Mount SPI 10/100 Ethernet Controller - QFN-48

Mfr Part#: W5200
Mounting Method:  Surface Mount
Package Style:  QFN-48
Packaging:  REEL
Std Packaging Qty:  2,000



Download Center


$3.55 USD (each)
2000+ $3.55


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart


Product Highlight

  • No of Functions / Channels: 1
  • Interface Circuit Type: SPI
  • Supply Voltage-Nom: 2.97 to 3.63 V

The W5200 chip is a Hardwired TCP/IP embedded Ethernet controller that enables easier internet connection for embedded syatems using SPI(Serial Peripheral Interface).

It has an Operating temperature ranges b/w -55 °C to 125 °C and it is available in a QFN-48 package.


  • High Speed Serial Peripheral Interface (SPI MODE 0, 3)
  • Hardwired TCP/IP Protocols : TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE, Ethernet
  • 10BaseT/100BaseTX Ethernet MAC/ PHY embedded
  • Auto Negotiation ( Full and half duplex, 10 and 100-based )
  • Auto MDI/MDIX (Straight-through or Crossover)
  • ADSL connection (with support PPPoE Protocol & PAP/CHAP Authentication mode)
  • 8 independent sockets simultaneously
  • Internal 32Kbytes Memory for Tx/Rx Buffers
  • Multi-function LED outputs (Full/Half duplex, Link, Speed)
  • Power down mode
  • Wake on LAN
  • 0.18 µm CMOS technology
  • 3.3V operation with 5V I/O signal tolerance
  • Lead-Free Package
  • Small & Compace 48 Pin QFN Package


  • Factory and Building Automations
  • Medical Monitoring Equipments
  • Embedded Server
  • Security Systems : DVRs, Network Cameras, Kiosks

View the Complete List of available Ethernet

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...