CGN   

Application Specific Standard Product ASSP for Automotive Video Event Recorders

Mfr Part#: CV2101-240CBI
Packaging:  EACH

 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

 

The CV2101 is a fixed function Application Specific Standard Product (ASSP) used for automotive video event recorders (VERs). Used for enhancing driver safety, the CV2101 is delivered with software tools for the PC to view previously recorded video. This device is designed to ensure low power consumption and deliver best performance in a smallest solution footprint.

All video recording is handled by a highly optimized H.264 video processing encoding and decoding engine. The CV2101 VER incorporates a 128Mbit SDRAM in package, in addition to a 2 GByte NAND flash configured in a package on package (PoP) configuration. The CV2101 has variants qualified for industrial and automotive temperature ranges.

A reference solution module – the CV2101 VER Reference Design Kit (RDK), is a platform available for demonstrating and evaluating the CV2101 VER for after-market automotive camera applications.

Key Features

  • 32-bit RISC architecture and powerful instruction set with 240 MHz ARM9 TM CPU core
  • High performance hard-wired video codec block supporting H.264 Codec Baseline Profile
  • Supports concurrent 2-channel H.264 video encoding
  • Highly integrated features with minimum power consumption
  • Provides comprehensive S/W solution

Target Applications

  • Automotive Dual Camera Video Event Recorder 

High-Performance Processing

  • Video Codecs
  • Audio Codecs 

Peripheral Interfaces 

  • Sensor Interface
  • USB Interface
  • Display Output
  • Media Storage Interface 

Serial Interfaces

  • UART
  • SPI
  • I2C

Accessories ()