VISHAY  

DF10S Series 1000V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier

Mfr Part#: DF10S-E3/77
Mounting Method:  Surface Mount
Package Style:  DFS-4
Packaging:  REEL
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$0.4200 USD (each)
1500+ $0.4200

Availability

Qty in Stock : 12,000
On Order :
48,000
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Reverse Voltage-Max [Vrrm]: 1000 V
  • Peak Current-Max: 50 A
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1.1 V
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

DF10S-E3/77 is a miniature glass passivated Single-Phase surface mount bridge rectifier, which is Ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.

The DF10S-E3/77 works with a peak forward current of 50 A (Amps), a maximum repetitive reverse voltage of 1000 V, and operates under temperature range of -55 C to 150 C.  DF10S-E3/77 comes in case style DFS. Part comes in REEL and is also available in Cut to Length . Part is lead-Free.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...