DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4

Mfr Part#: DF10S
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,500



Download Center


$0.1470 USD (each)
1500 - 3000 $0.1470
4500+ $0.1410 (Save 4%)


Qty in Stock : 16,500
On Order :
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart


Product Highlight

  • Average Rectified Current-Max: 1.5 A
  • Reverse Voltage-Max [Vrrm]: 1000 V
  • Peak Current-Max: 50 A
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1.1 V
DF10S is a bridge rectifier, which is ideal for automated placement and has a high surge current capability. Typical applications include general purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...