DF10S Series 1 A 600 V Bridge Rectifier Surface Mount - DFS-4

Mfr Part#: DF10S-T
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,500



Download Center


$0.2300 USD (each)
1500+ $0.2300


Qty in Stock : 162,000
On Order :
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart


Product Highlight

  • Average Rectified Current-Max: 1 A
  • Reverse Voltage-Max [Vrrm]: 1000 V
  • Peak Current-Max: 50 A
  • Reverse Current-Max: 10 µA
  • Forward Voltage: 1.1 V
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

DF10S-T is a surface mount glass passivated bridge rectifier, which is ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.

The DF10S-T works with a peak forward current of 50 A (Amps), a maximum repetitive reverse voltage of 1000 V, and operates under temperature range of -65 C to 150 C.  DF10S-T comes in case style DFS. Part comes in REEL.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...