VISHAY  

MB Series 1200 V 475 A Quick Connect Single Phase Bridge Power Module

Mfr Part#: 36MB120A
Mounting Method:  Quick Connect
Packaging:  TRAY
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$6.95 USD (each)
2 - 4 $6.95
5 - 14 $6.56 (Save 6%)
15 - 49 $5.61 (Save 19%)
50 - 149 $4.06 (Save 42%)
150+ $3.04 (Save 56%)

Availability

Qty in Stock : 2,737
On Order :
8,240
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 35 A
  • Reverse Voltage-Max [Vrrm]: 1200 V
  • Peak Current-Max: 475 A
  • Reverse Current-Max: 10 µA
  • Forward Voltage: 1.14 V

The 36MB120A is a 1200 V, 475 A through hole extremely compact, encapsulated single phase bridge rectifier.

This rectifiers offers efficient and reliable operation and are intended for use in general purpose and instrumentation applications

Features:

  • Universal, 3 way terminals: push-on, wrap around or solder
  • High thermal conductivity package, electrically insulated case
  • Center hole fixing
  • Excellent power/volume ratio
  • Nickel plated terminals solderable using lead (Pb)-free solder; solder alloy Sn/Ag/Cu (SAC305); solder temperature 260 to 275 °C
  • UL E300359 approved
  • RoHS compliant
  • Designed and qualified for industrial and consumer level

View the available 36MB series of Bridge Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...