ON SEMICONDUCTOR  

MB2S Series 200 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4

Mfr Part#: MB2S
Mounting Method:  Surface Mount
Package Style:  SOIC-4
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2800 USD (each)
3000+ $0.2800

Availability

Qty in Stock : 39,000
On Order :
36,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 0.5 A
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Peak Current-Max: 35 A
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1 V
The MB2S is a surface mount Bridge Rectifier with average rectified forward current of 0.5 A and reverse voltage of 200 V. Available in SOIC-4 package.

Features:

  • Low leakage
  • Surge overload rating: 35 amperes peak
  • Ideal for printed circuit board
  • UL certified, UL #E111753 and E326243

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Graphic Card
  • Mobile Handsets
  • Routers & LAN Switches

View the Available MB series of Bridge Rectifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...