DIODES INCORPORATED  

HD04 Series 0.8 A 400 V Bridge Rectifier Surface Mount - MDIP-4

Mfr Part#: HD04-T
Mounting Method:  Surface Mount
Package Style:  MDIP-4
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1080 USD (each)
3000+ $0.1080

Availability

Qty in Stock : 0
On Order :
414,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 0.8 A
  • Reverse Voltage-Max [Vrrm]: 400 V
  • Peak Current-Max: 30 A
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1 V
The HD04-T is a part of HD04 Series 0.8 A 400 V Surface Mount Glasss Passivated Bridge Rectifier. It is available in MDIP-4 Package.

Features:

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Miniature Package Saves Space on PC Boards
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish, RoHS Compliant

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...