CCLHM Series 10 mA 3.5 V 800 mW Surface Mount Current Limiting Diode - SOD-80

Mfr Part#: CCLHM100 TR
Mounting Method:  Surface Mount
Package Style:  SOD-80 (LL-34)
Packaging:  Cut Tape
Std Packaging Qty:  2,500



Download Center


$3.69 USD (each)
125+ $3.69 (Save 11%)


Qty in Stock : 0
Factory Stock : 45,015
Factory Lead-Time: 5-10 Days
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart


Product Highlight

  • Regulator Current-Nom: 10 mA
  • Limiting Voltage-Max: 3.5 V
  • Operating Voltage: 50 V
  • Power Dissipation: 800 mW

The CCLHM100 TR is a 3.5 V and 10 mA Surface Mount Current Limiting Diode, designed for applications requiring a constant current over a wide voltage range.

These devices are manufactured in the cost effective SOD-80 double plug case which provides many benefits to the user including space saving and improved thermal characteristics.


  • Low Cost
  • High Reliability
  • Smaller Case Size than Competition
  • Special Selections Available
  • Superior Lot to Lot Consistency
  • Leaded Devices Available

View the CCLH Series of Current Limiting Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...