CENTRAL SEMICONDUCTOR  

CCLM Series 0.76 mA 1.4 V 800 mW Surface Mount Current Limiting Diode - SOD-80

Mfr Part#: CCLM0750 TR
Mounting Method:  Surface Mount
Package Style:  SOD-80 (LL-34)
Packaging:  REEL
Std Packaging Qty:  500

 
 
 

Share


Download Center

Prices

$2.69 USD (each)
2500+ $2.69

Availability

Qty in Stock : 0
Factory Stock : 49,393
Factory Lead-Time: 5-10 Days
Min. Order Qty: 2,500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Regulator Current-Nom: 0.76 mA
  • Limiting Voltage-Max: 1.4 V
  • Operating Voltage: 100 V
  • Power Dissipation: 400 mW
The CCLM0750 TR is a 1.4 V and 0.76 mA surface mount Current Limiting Diode, designed for applications requiring a constant current over a wide voltage range.

These devices are manufactured in the cost effective SOD-80 double plug case which provides many benefits to the user including space saving and improved thermal characteristics.

Features:

  • Low Cost
  • High Reliability
  • Smaller Case Size than Competition
  • Special Selections Available
  • Superior Lot to Lot Consistency
  • Leaded Devices Available

View the CCLM Series of Current Limiting Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...