CENTRAL SEMICONDUCTOR  

CCLH Series 10 mA 3.5 V 600 mW Through Hole Current Limiting Diode - DO-35

Mfr Part#: CCLH100 BK
Mounting Method:  Surface Mount
Package Style:  DO-35 (SOD-27)
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$3.74 USD (each)
5 - 14 $3.74
15 - 74 $3.38 (Save 10%)
75 - 149 $3.03 (Save 19%)
150+ $2.75 (Save 26%)

Availability

Qty in Stock :   118
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Regulator Current-Nom: 10 mA
  • Limiting Voltage-Max: 3.5 V
  • Operating Voltage: 50 V
  • Power Dissipation: 600 mW

The CCLH100 BK is a 3.5 V and 10 mA Through Hole Current Limiting Diode, designed for applications requiring a constant current over a wide voltage range.

These devices are manufactured in the cost effective DO-35 double plug case, which provides many benefits to the user including space saving and improved thermal characteristics.

Specifications:

  • Peak Operating Voltage : 50 V
  • Power Dissipation PD : 600 mW
  • Operating and Storage Junction Temperature TJ, Tstg : -65 to +200 °C

View the CCLH Series of Current Limiting Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...