ON SEMICONDUCTOR  

ISL9 Series Dual 600 V 30 A 35 ns Through Hole Stealth Diode - TO-247-3

Mfr Part#: ISL9K3060G3
Mounting Method:  Through Hole
Package Style:  TO-247-3
Packaging:  TUBE
Std Packaging Qty:  30

 
 

Share


Download Center

Prices

$4.31 USD (each)
5 - 24 $4.31
25 - 49 $3.59 (Save 17%)
50 - 99 $3.47 (Save 19%)
100 - 249 $3.33 (Save 23%)
250+ $3.22 (Save 25%)

Availability

Qty in Stock : 450
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 30 A
  • Peak Current-Max: 325 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Current-Max: 100 µA
  • Forward Voltage: 2.4 V
  • Configuration: Dual
  • Forward RMS Current [If rms]: 70 A
  • Diode Capacitance-Max: 120 pF
  • Reverse Recovery Time-Max: 35 ns
  • Thermal Resistance: 30 °C/W
  • Operating Temp Range: -55 to +175 °C
  • Storage Temperatue Range: -55 to +175 °C