DIODES INCORPORATED  

1N4937 Series 1 A 600 V 200 ns Fast Recovery Rectifier Through Hole - DO-41

Mfr Part#: 1N4937-T
Mounting Method:  Through Hole
Package Style:  DO-41 (DO-204AL)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0137 USD (each)
5000 $0.0137
10000 - 20000 $0.0134 (Save 2%)
25000 - 45000 $0.0131 (Save 4%)
50000+ $0.0129 (Save 6%)

Availability

Qty in Stock : 45,000
On Order :
380,000
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1.2 V
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Recovery Time-Max: 200 ns

The 1N4937-T is a part of 1N493x Series High Efficiency 600 V 200 ns Diffused junction with Rectified 1 A Output Through Hole Fast Recovery Rectifier available in a DO-41 package.

Product Features:

  • Diffused Junction
  • Fast Switching for High Efficiency
  • High Current Capability and Low Forward Voltage Drop
  • Surge Overload Rating to 30A Peak
  • Low Reverse Leakage Current
  • Operating and Storage Temperature Range -65 °C to +150 °C
  • Typical Total Capacitance is 15 pF
  • Forward Voltage Drop @ IF = 1.0A is 1.2 V
  • Average Rectified Output Current is 1 A
  • Peak Repetitive Reverse Voltage Working Peak Reverse Voltage DC Blocking Voltage is 600 V

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...