DIODES INCORPORATED  

DL4004 Series 1 A 400 V Fast Rectifier Surface Mount - MELF

Mfr Part#: DL4004-13-F
Mounting Method:  Surface Mount
Package Style:  MELF
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0594 USD (each)
5000 $0.0594
10000+ $0.0475 (Save 20%)

Availability

Qty in Stock : 0
On Order :
3,805,000
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Forward Voltage: 1.1 V
  • Reverse Voltage-Max [Vrrm]: 400 V
  • Reverse Current-Max: 5 µA
The DL4004-13-F is a part of DL4001 Series 1 A 400 V Surface Mount Fast Rectifier. It is available in MELF Package.

Features:

  • Glass Passivated Junction
  • High Current Capability
  • Low Forward Voltage Drop
  • Low Leakage Current
  • Lead Free Finish/RoHS Compliant Version

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...