ON SEMICONDUCTOR  

MR851G Series 3 A 100 V Axial Lead Fast Recovery Rectifier - DO-201AD

Mfr Part#: MR851G
Mounting Method:  Through Hole
Package Style:  CASE 267
Packaging:  BOX
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.0759 USD (each)
150 - 5999 $0.0759
6000+ $0.0694 (Save 9%)

Availability

Qty in Stock :   627
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 150
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 3 A
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Recovery Time-Max: 300 ns
  • Forward Voltage: 1.25 V
  • Reverse Current-Max: 10 µA