ON SEMICONDUCTOR  

MR851RLG Series 3 A 100 V Axial Lead Fast Recovery Rectifier - DO-201AD

Mfr Part#: MR851RLG
Mounting Method:  Through Hole
Package Style:  CASE 267
Packaging:  REEL
Std Packaging Qty:  1,200

 
 

Share


Download Center

Prices

$0.0732 USD (each)
1200 - 7200 $0.0732
8400+ $0.0684 (Save 7%)

Availability

Qty in Stock : 1,200
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 1,200
Multiple of: 1,200
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 3 A
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Recovery Time-Max: 300 ns
  • Forward Voltage: 1.25 V
  • Reverse Current-Max: 10 µA
Axial lead mounted fast recovery power rectifiers are designed for special applications such as dc power supplies, inverters, converters, ultrasonic systems, choppers, low RF interference and free wheeling diodes.

A complete line of fast recovery rectifiers having typical recovery time of 100 nanoseconds providing high efficiency at frequencies to 250 kHz.

Features:

  • Case: Epoxy, Molded
  • Weight: 1.1 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Shipped in plastic bags, 5,000 per bag
  • Available Tape and Reeled, 1500 per reel, by adding a "RL" suffix to the part number
  • Polarity: Cathode Indicated by Polarity Band
  • Marking: MR850, MR851, MR852, MR854, MR856
  • This are Pb-Free Devices

Learn more about the MR85 family of Fast Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...