ON SEMICONDUCTOR  

ISL Series Single 600 V 15 A 30 ns Through Mount Stealth Diode - TO-220AC

Mfr Part#: ISL9R1560P2
Mounting Method:  Flange Mount
Package Style:  TO-220-2 (TO-220AC)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$1.50 USD (each)
10+ $1.50

Availability

Qty in Stock : 17,950
On Order :
16,000
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 15 A
  • Peak Current-Max: 200 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Current-Max: 100 µA
  • Forward Voltage: 2.2 V
  • Configuration: Single
  • Forward RMS Current [If rms]: 30 A
  • Diode Capacitance-Max: 62 pF
  • Reverse Recovery Time-Max: 30 ns
  • Thermal Resistance: 62 °C/W
  • Operating Temp Range: -55 to +175 °C
  • Storage Temperatue Range: -55 to +175 °C

The ISL9R1560P2 is a Stealth™ diodes optimized for low loss performance in high frequency hard switched applications.

The Stealth™ family exhibits low reverse recovery current (IRM(REC)) and exceptionally soft recovery under typical operating conditions. This device is intended for use as a free wheeling or boost diode in power supplies and other power switching applications.

Features:

  • Soft Recovery . . . . . . . tb / ta 1.2
  • Fast Recovery . . . . . . . trr 30 ns
  • Operating Temperature . . . 175 °C
  • Reverse Voltage - 600 V
  • Avalanche Energy Rated

View the complete ISL9R series of Steath Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...