ON SEMICONDUCTOR  

ISL9 Series Single 600 V 4 A 20 ns Flange Mount Stealth Diode - TO-220F-2

Mfr Part#: ISL9R460PF2
Mounting Method:  Flange Mount
Package Style:  TO-220FP (TO-220FPAB)
Packaging:  TUBE
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.10 USD (each)
1000+ $1.10 (Save 36%)

Availability

Qty in Stock : 0
On Order :
9,340
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 4 A
  • Reverse Current-Max: 100 µA
  • Forward Voltage: 2.4 V
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Recovery Time-Max: 22 ns

The ISL9R460PF2 is a StealthTM diode optimized for low loss performance in high frequency hard switched applications.

The StealthTM family exhibits low reverse recovery current (IRRM) and exceptionally soft recovery under typical operating conditions. This device is intended for use as a free wheeling or boost diode in power supplies and other power switching applications.

Features:

  • Soft Recovery . . . . . . . . . . . . . . . tb/ta 3
  • Fast Recovery . . . . . . . . . . .  . . . . trr 20 ns
  • Operating Temperature . . .. . . . . . . . . 150 °C
  • Reverse Voltage . . . . . .. . . . . . .  . . 600 V
  • Avalanche Energy Rated

View the complete ISL9R series of Stealth Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...