ON SEMICONDUCTOR  

MR856G Series 3 A 600 V Axial Lead Fast Recovery Rectifier - DO-201AD

Mfr Part#: MR856G
Mounting Method:  Through Hole
Package Style:  CASE 267
Packaging:  BOX
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.0759 USD (each)
150 - 5999 $0.0759
6000+ $0.0694 (Save 9%)

Availability

Qty in Stock : 7,072
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 150
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 3 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Recovery Time-Max: 300 ns
  • Forward Voltage: 1.25 V
  • Reverse Current-Max: 300 µA
Axial lead mounted fast recovery power rectifiers are designed for special applications such as dc power supplies, inverters, converters, ultrasonic systems, choppers, low RF interference and free wheeling diodes.

A complete line of fast recovery rectifiers having typical recovery time of 100 nanoseconds providing high efficiency at frequencies to 250 kHz.

Features:

  • Case: Epoxy, Molded
  • Weight: 1.1 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Shipped in plastic bags, 5,000 per bag
  • Available Tape and Reeled, 1500 per reel, by adding a "RL" suffix to the part number
  • Polarity: Cathode Indicated by Polarity Band
  • Marking: MR850, MR851, MR852, MR854, MR856
  • This are Pb-Free Devices

Learn more about the MR85 family of Fast Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...