1N4935 Series 1 A 200 V 200 ns Axial Fast Recovery Rectifier - DO-41

Mfr Part#: 1N4935RLG
Mounting Method:  Through Hole
Package Style:  DO-41 (DO-204AL)
Packaging:  REEL
Std Packaging Qty:  5,000



Download Center


$0.0439 USD (each)
5000 $0.0439
10000+ $0.0430 (Save 2%)


Qty in Stock : 0
On Order :
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart


Product Highlight

  • Average Rectified Current-Max: 1 A
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1.2 V
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Reverse Recovery Time-Max: 200 ns

Axial-lead, Fast Recovery Rectifiers are designed for special applications such as dc power supplies, inverters, converters, ultrasonic systems, choppers, low RF interference and free wheeling diodes.

A complete line of fast recovery rectifiers having typical recovery time of 150 nanoseconds providing high efficiency at frequencies to 250 kHz.


  • Case: Epoxy, Molded
  • Weight: 0.4 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Shipped in plastic bags, 1000 per bag
  • Available Tape and Reeled, 5000 per reel, by adding a "RL" suffix to the part number
  • Polarity: Cathode Indicated by Polarity Band
  • Marking: 1N4933, 1N4934, 1N4935, 1N4936, 1N4937

Learn more about the 1N49 family of Fast Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...