ON SEMICONDUCTOR  

ISL9 Series Single 600 V 30 A 35 ns Flange Mount Stealth Diode - TO-220AC-2

Mfr Part#: ISL9R3060P2
Mounting Method:  Through Hole
Package Style:  TO-220-2 (TO-220AC)
Packaging:  TUBE
Std Packaging Qty:  800

 
 

Share


Download Center

Prices

$7.00 USD (each)
2 - 4 $7.00
5 - 14 $6.72 (Save 4%)
15 - 39 $6.01 (Save 14%)
40 - 99 $5.09 (Save 27%)
100+ $4.41 (Save 37%)

Availability

Qty in Stock : 3,640
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 30 A
  • Peak Current-Max: 325 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Current-Max: 100 µA
  • Forward Voltage: 2.4 V
  • Configuration: Single
  • Forward RMS Current [If rms]: 70 A
  • Diode Capacitance-Max: 120 pF
  • Reverse Recovery Time-Max: 35 ns
  • Thermal Resistance: 62 °C/W
  • Operating Temp Range: -55 to +175 °C
  • Storage Temperatue Range: -55 to +175 °C

The ISL9R3060P2 is a Stealth™ diode optimized for low loss performance in high frequency hard switched applications.

It exhibits low reverse recovery current (IRRM) and exceptionally soft recovery under typical operating conditions, intended for use as a free wheeling or boost diode in power switching applications.

Features:

  • Soft Recovery :tb / ta > 1.2
  • Fast Recovery trr < 35ns
  • Operating Temperature:175oC
  • Reverse Voltage: 600 V
  • Avalanche Energy Rated

Applications:

  • Switch Mode Power Supplies
  • Hard Switched PFC Boost Diode
  • UPS Free Wheeling Diode
  • Motor Drive FWD
  • SMPS FWD
  • Snubber Diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...