NXP  

BAP64 Series 100 V 100 mA Silicon Common Cathode PIN Diode - SOT-23

Mfr Part#: BAP64-05W,115
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0561 USD (each)
3000 - 12000 $0.0561
15000+ $0.0543 (Save 3%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 13 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

The BAP64-05W,115 Series is a Two Planar PIN Diodes in common cathode configuration in a SOT323 small SMD plastic package. It has an operating Temperature of - 65 °C to + 150 °C.

Features:

  • High voltage, current controlled
  • RF resistor for RF attenuators and switches
  • Low diode capacitance
  • Low diode forward resistance
  • Low series inductance
  • For applications up to 3 GHz

Applications:

  • RF attenuators and Switches

View the Complete Series of BAP PIN Diodes

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...