NEXPERIA  

BAT54 Series 30 V 600 mA SMT Schottky Barrier Double Diode - SOT-23

Mfr Part#: BAT54S,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0331 USD (each)
3000 - 15000 $0.0331
18000+ $0.0322 (Save 3%)

Availability

Qty in Stock : 3,957,000
On Order :
13,497,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 200 mA
  • Peak Current-Max: 600 mA
  • Reverse Voltage-Max [Vrrm]: 30 V
  • Reverse Current-Max: 2 µA
  • Forward Voltage: 800 mV
  • Power Dissipation: 250 mW

The BAT54S,215 30 V 600 mA Planar Schottky barrier diodes encapsulated in a SOT23 small plastic SMD package.

Features:

  • Low forward voltage
  • Guard ring protected
  • Small plastic SMD package

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...