ON SEMICONDUCTOR  

BAT54HT1 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-323

Mfr Part#: BAT54HT1G
Mounting Method:  Surface Mount
Package Style:  SOD-323
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0350 USD (each)
3000 - 9000 $0.0350
12000 - 24000 $0.0320 (Save 9%)
27000+ $0.0310 (Save 11%)

Availability

Qty in Stock : 369,000
On Order :
384,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Peak Current-Max: 600 mA
  • Reverse Voltage-Max [Vrrm]: 30 V
  • Reverse Current-Max: 2 µA
  • Forward Voltage: 0.8 V
  • Power Dissipation: 200 mW

The BAT54H series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Key Features:

  • Extremely Fast Switching Speed
  • Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
  • Device Marking: JV
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow

Learn more about the BAT54 Family of Schottky Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...