BAS70 Series 70 V 70 mA 1000 mV Surface Mount Schottky Diode -SOT-323

Mfr Part#: BAS70-05WFILM
Packaging:  REEL
Std Packaging Qty:  3,000



Download Center


$0.0427 USD (each)
33000+ $0.0427


Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 24 Weeks
Min. Order Qty: 33,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • Average Rectified Current-Max: 70 mA
  • Peak Current-Max: 1 A
  • Reverse Voltage-Max [Vrrm]: 70 V
  • Reverse Current-Max: 10 µA
  • Forward Voltage: 1000 mV
The BAS70-05WFILM is a Low capacitance, low series inductance and resistance Schottky diodes and it is available in a SOT-323-3 package.

These diodes are specially suited for signal detection and temperature compensation in RF applications.


  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Surface mount device
  • Low capacitance diode
  • Low resistance and inductance

View the Complete List of BAS70 Series

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...