ON SEMICONDUCTOR  

BAT Series 30 V 2 uA Surface Mount Schottky Barrier Diodes - SOT-23

Mfr Part#: BAT54SLT1G
Mounting Method:  Surface Mount
Package Style:  SOT-23
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0213 USD (each)
3000 - 9000 $0.0213
12000 - 33000 $0.0188 (Save 12%)
36000+ $0.0174 (Save 18%)

Availability

Qty in Stock : 0
On Order :
19,347,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Configuration: Dual
  • Average Rectified Current-Max: 200 mA
  • Peak Current-Max: 600 mA
  • Reverse Voltage-Max [Vrrm]: 30 V
  • Reverse Current-Max: 2 µA
  • Forward Voltage: 0.8 V
  • Diode Capacitance-Max: 10 pF
  • Reverse Recovery Time-Max: 5 ns
  • Operating Temp Range: -55 to +150 °C
  • Leakage Current: 10 µA
  • Power Dissipation: 255 mW

The BAT54SLT1G is a dual schottky barrier diode with extremely low forward voltage to reduce the conduction loss.

Miniature surface mount package is excellent for hand held and portable applications where space is limited, this is designed for high speed switching applications, circuit protection, and voltage clamping.

Features:

  • Extremely Fast Switching Speed
  • Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
  • AEC Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications
  • These Devices are Pb−Free

Applications:

  • Industrial
  • Automotive

View the available list of schottky barrier diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...