NEXPERIA  

BAS40 Series 40 V 120 mA SMT General-Purpose Schottky Diode - SC-88

Mfr Part#: BAS40XY,115
Mounting Method:  Surface Mount
Package Style:  SOT-363 (SC-70-6, SC-88)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1240 USD (each)
12000+ $0.1240 (Save 3%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 27 Weeks
Min. Order Qty: 12,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 120 mA
  • Peak Current-Max: 200 mA
  • Reverse Voltage-Max [Vrrm]: 40 V
  • Reverse Current-Max: 10 µA
  • Forward Voltage: 1 V