ON SEMICONDUCTOR  

BAT54XV2 Series 30 V Surface Mount Schottky Barrier Diodes - SOD-523

Mfr Part#: BAT54XV2T1G
Mounting Method:  Surface Mount
Package Style:  SOD-523 (SC-79)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0240 USD (each)
3000 - 12000 $0.0240
15000+ $0.0220 (Save 8%)

Availability

Qty in Stock : 777,000
On Order :
921,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Configuration: Single
  • Peak Current-Max: 600 mA
  • Reverse Voltage-Max [Vrrm]: 30 V
  • Reverse Current-Max: 2 µA
  • Forward Voltage: 0.8 V
  • Diode Capacitance-Max: 10 pF
  • Reverse Recovery Time-Max: 5 ns
  • Thermal Resistance: 635 °C/W
  • Operating Temp Range: -55 to +125 °C
  • Leakage Current: 2 µA
  • Power Dissipation: 200 mW

The BAT54XV2 series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Key Features:

  • Extremely Fast Switching Speed
  • Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow

Learn more about the BAT54 Family of Schottky Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...