NEXPERIA  

BAS40 Series 40V 200 mA SMT General-Purpose Schottky Diode -SOT-23

Mfr Part#: BAS40-04,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0330 USD (each)
3000 - 21000 $0.0330
24000+ $0.0310 (Save 6%)

Availability

Qty in Stock : 2,604,000
On Order :
129,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 120 mA
  • Peak Current-Max: 200 mA
  • Reverse Voltage-Max [Vrrm]: 40 V
  • Reverse Current-Max: 10 µA
  • Forward Voltage: 1 V

The BAS40-04,215 40 V 200 mA General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed
  • Low leakage current
  • High breakdown voltage
  • Low capacitance

Applications:

  • Ultra high-speed switching
  • Voltage clamping

View the BAS40 series of Schottky Diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...